PMEG3010ET,215 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,10624 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 123 470
Unit Price: 0,14000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 53 297
Unit Price: 0,12000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 23 909
Unit Price: 0,25000 Kč
Datasheet

Similar


onsemi
In Stock: 658 077
Unit Price: 0,12000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 17 349
Unit Price: 0,23000 Kč
Datasheet

Similar


onsemi
In Stock: 217 125
Unit Price: 0,08000 Kč
Datasheet

Similar


onsemi
In Stock: 35 401
Unit Price: 0,08000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Diode 30 V 1A Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG3010ET,215

DigiKey Part Number
1727-3845-2-ND - Tape & Reel (TR)
1727-3845-1-ND - Cut Tape (CT)
1727-3845-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG3010ET,215
Description
DIODE SCHOTTKY 30V 1A TO236AB
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PMEG3010ET,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
560 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 30 V
Capacitance @ Vr, F
70pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-236AB
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
104,66200 Kč46,62 Kč
1002,91870 Kč291,87 Kč
5002,16154 Kč1 080,77 Kč
1 0001,91607 Kč1 916,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,60355 Kč4 810,65 Kč
6 0001,44578 Kč8 674,68 Kč
9 0001,36534 Kč12 288,06 Kč
15 0001,27489 Kč19 123,35 Kč
21 0001,22129 Kč25 647,09 Kč
30 0001,16920 Kč35 076,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč