Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



PMEG3010BEA,115 | |
|---|---|
DigiKey Part Number | 1727-5199-2-ND - Tape & Reel (TR) 1727-5199-1-ND - Cut Tape (CT) 1727-5199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3010BEA,115 |
Description | DIODE SCHOTTKY 30V 1A SOD323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG3010BEA,115 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 70pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 560 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B0530WS-7-F | Diodes Incorporated | 0 | B0530WS-FDICT-ND | 6,72000 Kč | Similar |
| B0530WS-TP | MCC (Micro Commercial Components) | 0 | B0530WS-TPMSCT-ND | 5,25000 Kč | Similar |
| BAS3010A03WE6327HTSA1 | Infineon Technologies | 0 | BAS3010A03WE6327HTSA1CT-ND | 11,55000 Kč | Similar |
| BAS3010B03WE6327HTSA1 | Infineon Technologies | 0 | BAS3010B03WE6327HTSA1CT-ND | 12,39000 Kč | Similar |
| BAT42WS-7 | Diodes Incorporated | 0 | BAT42WSDITR-ND | 4,19960 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,72500 Kč | 47,25 Kč |
| 100 | 2,96280 Kč | 296,28 Kč |
| 500 | 2,19472 Kč | 1 097,36 Kč |
| 1 000 | 1,94588 Kč | 1 945,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,62909 Kč | 4 887,27 Kč |
| 6 000 | 1,46927 Kč | 8 815,62 Kč |
| 9 000 | 1,38773 Kč | 12 489,57 Kč |
| 15 000 | 1,29607 Kč | 19 441,05 Kč |
| 21 000 | 1,24176 Kč | 26 076,96 Kč |
| 30 000 | 1,18896 Kč | 35 668,80 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |
















