PMEG3005CT,215 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 59 970
Unit Price: 6,51000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 1 635
Unit Price: 6,51000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 3,93713 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,04000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1 730
Unit Price: 2,52000 Kč
Datasheet

Similar


onsemi
In Stock: 457 448
Unit Price: 2,94000 Kč
Datasheet

Similar


onsemi
In Stock: 148 549
Unit Price: 2,73000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 16 627
Unit Price: 5,67000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 4 539
Unit Price: 6,72000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 71
Unit Price: 3,99000 Kč
Datasheet
Diode Array 1 Pair Common Cathode 30 V 500mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG3005CT,215

DigiKey Part Number
1727-5198-2-ND - Tape & Reel (TR)
1727-5198-1-ND - Cut Tape (CT)
1727-5198-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG3005CT,215
Description
DIODE ARR SCHOTTKY 30V TO-236AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 500mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
PMEG3005CT,215 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
500mA
Voltage - Forward (Vf) (Max) @ If
430 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
17 ns
Current - Reverse Leakage @ Vr
150 µA @ 30 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
105,06100 Kč50,61 Kč
1003,17700 Kč317,70 Kč
5002,35808 Kč1 179,04 Kč
1 0002,09308 Kč2 093,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,75571 Kč5 267,13 Kč
6 0001,58552 Kč9 513,12 Kč
9 0001,49872 Kč13 488,48 Kč
15 0001,40113 Kč21 016,95 Kč
21 0001,34330 Kč28 209,30 Kč
30 0001,28710 Kč38 613,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč