Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BAT54C-7 | |
|---|---|
DigiKey Part Number | BAT54CDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT54C-7 |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54C-7 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54C-7-F | Diodes Incorporated | 32 155 | BAT54C-FDICT-ND | 5,01000 Kč | Direct |
| BAR43CFILM | STMicroelectronics | 27 582 | 497-2520-1-ND | 6,05000 Kč | Similar |
| BAT5405WH6327XTSA1 | Infineon Technologies | 102 225 | 448-BAT5405WH6327XTSA1CT-ND | 9,18000 Kč | Similar |
| BAT54C_R1_00001 | Panjit International Inc. | 10 571 | 3757-BAT54C_R1_00001CT-ND | 2,29000 Kč | Similar |
| BAT54CFILM | STMicroelectronics | 23 419 | 497-3786-1-ND | 5,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 3,91041 Kč | 117 312,30 Kč |
| Unit Price without VAT: | 3,91041 Kč |
|---|---|
| Unit Price with VAT: | 4,73160 Kč |









