CDBT-54C-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 1,20983 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 64 004
Unit Price: 4,38000 Kč
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 21 269
Unit Price: 3,34000 Kč
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 14 295
Unit Price: 2,71000 Kč
Datasheet

Parametric Equivalent


DComponents
In Stock: 27 000
Unit Price: 5,42000 Kč
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: 0,80864 Kč
Datasheet
Diode Array 1 Pair Common Cathode 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBT-54C-HF

DigiKey Part Number
641-CDBT-54C-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDBT-54C-HF
Description
DIODE ARR SCHOTT 30V 200MA SOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Comchip Technology
Reverse Recovery Time (trr)
5 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Part Status
Active
Operating Temperature - Junction
125°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOT-23-3
Current - Average Rectified (Io) (per Diode)
200mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACDBT-54C-HFComchip Technology0641-ACDBT-54C-HFTR-ND1,20983 KčParametric Equivalent
BAT54C-HFComchip Technology64 004641-BAT54C-HFCT-ND4,38000 KčParametric Equivalent
BAT54CDiotec Semiconductor21 2694878-BAT54CCT-ND3,34000 KčParametric Equivalent
BAT54CGood-Ark Semiconductor14 2954786-BAT54CCT-ND2,71000 KčParametric Equivalent
BAT54CDComponents27 0005245-BAT54CCT-ND5,42000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,20983 Kč3 629,49 Kč
6 0001,08713 Kč6 522,78 Kč
9 0001,02454 Kč9 220,86 Kč
15 0000,95413 Kč14 311,95 Kč
21 0000,91241 Kč19 160,61 Kč
30 0000,87185 Kč26 155,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1,20983 Kč
Unit Price with VAT:1,46389 Kč