BAT54C-AQ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 21 249
Unit Price: 3,34000 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 1,20983 Kč
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 14 295
Unit Price: 2,71000 Kč
Datasheet

Parametric Equivalent


DComponents
In Stock: 27 000
Unit Price: 5,42000 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 64 004
Unit Price: 4,38000 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 1,20983 Kč
Datasheet
Diode Array 1 Pair Common Cathode 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54C-AQ

DigiKey Part Number
4878-BAT54C-AQTR-ND
Manufacturer
Manufacturer Product Number
BAT54C-AQ
Description
DIODE ARR SCHOTT 30V 200MA SOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAT54C-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
5 ns
Manufacturer
Diotec Semiconductor
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Packaging
Bulk
Operating Temperature - Junction
-50°C ~ 150°C
Part Status
Active
Grade
Automotive
Diode Configuration
1 Pair Common Cathode
Qualification
AEC-Q101
Technology
Schottky
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
30 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Average Rectified (Io) (per Diode)
200mA
Supplier Device Package
SOT-23-3 (TO-236)
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAT54CDiotec Semiconductor21 2494878-BAT54CCT-ND3,34000 KčParametric Equivalent
ACDBT-54C-HFComchip Technology0641-ACDBT-54C-HFTR-ND1,20983 KčParametric Equivalent
BAT54CGood-Ark Semiconductor14 2954786-BAT54CCT-ND2,71000 KčParametric Equivalent
BAT54CDComponents27 0005245-BAT54CCT-ND5,42000 KčParametric Equivalent
BAT54C-HFComchip Technology64 004641-BAT54C-HFCT-ND4,38000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 0000,80864 Kč2 425,92 Kč
6 0000,72174 Kč4 330,44 Kč
9 0000,67739 Kč6 096,51 Kč
15 0000,62749 Kč9 412,35 Kč
21 0000,59791 Kč12 556,11 Kč
30 0000,56914 Kč17 074,20 Kč
Manufacturers Standard Package
Unit Price without VAT:0,80864 Kč
Unit Price with VAT:0,97845 Kč