Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer onsemi | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 500 nA @ 25 V |
Part Status Obsolete | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54CLT1G | onsemi | 0 | BAT54CLT1GOSCT-ND | 2,92000 Kč | Direct |
| BAT54CLT3G | onsemi | 167 563 | BAT54CLT3GOSCT-ND | 2,71000 Kč | Similar |
| BAR43CFILM | STMicroelectronics | 27 582 | 497-2520-1-ND | 6,05000 Kč | Similar |
| BAT5405E6327HTSA1 | Infineon Technologies | 30 459 | BAT5405E6327HTSA1CT-ND | 6,47000 Kč | Similar |
| BAT5405WH6327XTSA1 | Infineon Technologies | 102 225 | 448-BAT5405WH6327XTSA1CT-ND | 9,18000 Kč | Similar |











