Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



PMEG2005AEA,115 | |
|---|---|
DigiKey Part Number | 1727-5186-2-ND - Tape & Reel (TR) 1727-5186-1-ND - Cut Tape (CT) 1727-5186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2005AEA,115 |
Description | DIODE SCHOTTKY 20V 500MA SOD323 |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG2005AEA,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 390 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Capacitance @ Vr, F | 80pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,24200 Kč | 42,42 Kč |
| 100 | 2,64780 Kč | 264,78 Kč |
| 500 | 1,95492 Kč | 977,46 Kč |
| 1 000 | 1,73045 Kč | 1 730,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,44431 Kč | 4 332,93 Kč |
| 6 000 | 1,29988 Kč | 7 799,28 Kč |
| 9 000 | 1,22621 Kč | 11 035,89 Kč |
| 15 000 | 1,14338 Kč | 17 150,70 Kč |
| 21 000 | 1,09431 Kč | 22 980,51 Kč |
| 30 000 | 1,04658 Kč | 31 397,40 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |














