Diode 20 V 500mA Surface Mount 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD0805S020S0R5

DigiKey Part Number
478-7799-2-ND - Tape & Reel (TR)
478-7799-1-ND - Cut Tape (CT)
478-7799-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD0805S020S0R5
Description
DIODE SCHOTTKY 20V 500MA 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 20 V 500mA Surface Mount 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SD0805S020S0R5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
440 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
0805 (2012 Metric)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89 935
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
106,08900 Kč60,89 Kč
1003,84890 Kč384,89 Kč
5002,87798 Kč1 438,99 Kč
1 0002,56428 Kč2 564,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,16482 Kč6 494,46 Kč
6 0001,96345 Kč11 780,70 Kč
9 0001,86077 Kč16 746,93 Kč
15 0001,74537 Kč26 180,55 Kč
21 0001,67700 Kč35 217,00 Kč
30 0001,61053 Kč48 315,90 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč