
FBH201209T-601Y-S | |
|---|---|
DigiKey Part Number | 4713-FBH201209T-601Y-STR-ND - Tape & Reel (TR) 4713-FBH201209T-601Y-SCT-ND - Cut Tape (CT) 4713-FBH201209T-601Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBH201209T-601Y-S |
Description | FERRITE BEAD 600 OHM 0805 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2A 100mOhm |
Datasheet | Datasheet |
Category | Impedance @ Frequency 600 Ohms @ 100 MHz |
Manufacturer Cal-Chip Electronics, Inc. | Current Rating (Max) 2A |
Series | DC Resistance (DCR) (Max) 100mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,75100 Kč | 7,51 Kč |
| 25 | 0,65920 Kč | 16,48 Kč |
| 50 | 0,59640 Kč | 29,82 Kč |
| 100 | 0,53390 Kč | 53,39 Kč |
| 250 | 0,46216 Kč | 115,54 Kč |
| 500 | 0,41252 Kč | 206,26 Kč |
| 1 000 | 0,36685 Kč | 366,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,28551 Kč | 1 142,04 Kč |
| 8 000 | 0,24917 Kč | 1 993,36 Kč |
| 12 000 | 0,22910 Kč | 2 749,20 Kč |
| 20 000 | 0,20495 Kč | 4 099,00 Kč |
| 28 000 | 0,19552 Kč | 5 474,56 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |











