Diode 20 V 500mA Surface Mount 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD0805S020S0R5

DigiKey Part Number
478-7799-2-ND - Tape & Reel (TR)
478-7799-1-ND - Cut Tape (CT)
478-7799-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD0805S020S0R5
Description
DIODE SCHOTTKY 20V 500MA 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 20 V 500mA Surface Mount 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SD0805S020S0R5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 20 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
0805 (2012 Metric)
Voltage - DC Reverse (Vr) (Max)
20 V
Operating Temperature - Junction
-55°C ~ 125°C
Current - Average Rectified (Io)
500mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
440 mV @ 500 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79 796
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,80000 Kč9,80 Kč
106,04800 Kč60,48 Kč
1003,82280 Kč382,28 Kč
5002,85846 Kč1 429,23 Kč
1 0002,54687 Kč2 546,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,15013 Kč6 450,39 Kč
6 0001,95013 Kč11 700,78 Kč
9 0001,84814 Kč16 633,26 Kč
15 0001,73352 Kč26 002,80 Kč
21 0001,66562 Kč34 978,02 Kč
30 0001,59960 Kč47 988,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,80000 Kč
Unit Price with VAT:11,85800 Kč