B0520WS-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 6,93000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 14
Unit Price: 10,08000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 36 212
Unit Price: 4,20000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,93000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,72000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,72000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 8,82000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 10,29000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 4 595
Unit Price: 4,41000 Kč
Datasheet
Diode 20 V 500mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 20 V 500mA Surface Mount SOD-323
SOD-323

B0520WS-7

DigiKey Part Number
B0520WSDITR-ND - Tape & Reel (TR)
B0520WSDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B0520WS-7
Description
DIODE SCHOTTKY 20V 500MA SOD323
Customer Reference
Detailed Description
Diode 20 V 500mA Surface Mount SOD-323
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
430 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
250 µA @ 20 V
Capacitance @ Vr, F
58pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0003,14970 Kč94 491,00 Kč
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč