
SBA0820CS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SBA0820CS_R1_00001TR-ND - Tape & Reel (TR) 3757-SBA0820CS_R1_00001CT-ND - Cut Tape (CT) 3757-SBA0820CS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBA0820CS_R1_00001 |
Description | DIODE SCHOTTKY 20V 800MA SOD323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 800mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 800mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 800 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,79876 Kč | 3 993,80 Kč |
| 10 000 | 0,71721 Kč | 7 172,10 Kč |
| 15 000 | 0,67560 Kč | 10 134,00 Kč |
| 25 000 | 0,62883 Kč | 15 720,75 Kč |
| 35 000 | 0,60111 Kč | 21 038,85 Kč |
| 50 000 | 0,57416 Kč | 28 708,00 Kč |
| 125 000 | 0,51498 Kč | 64 372,50 Kč |
| 250 000 | 0,47841 Kč | 119 602,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,64600 Kč | 26,46 Kč |
| 100 | 1,63570 Kč | 163,57 Kč |
| 500 | 1,19478 Kč | 597,39 Kč |
| 1 000 | 1,05137 Kč | 1 051,37 Kč |
| 2 000 | 0,93032 Kč | 1 860,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,10800 Kč | 31,08 Kč |
| 100 | 1,93390 Kč | 193,39 Kč |
| 500 | 1,41820 Kč | 709,10 Kč |
| 1 000 | 1,25106 Kč | 1 251,06 Kč |
| 2 000 | 1,10975 Kč | 2 219,50 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

