
B0520WS | |
|---|---|
DigiKey Part Number | 5272-B0520WSTR-ND - Tape & Reel (TR) 5272-B0520WSCT-ND - Cut Tape (CT) 5272-B0520WSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B0520WS |
Description | DIODE SCHOTTKY 20V 500MA SOD323 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 390 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,94000 Kč | 29,40 Kč |
| 100 | 1,82680 Kč | 182,68 Kč |
| 500 | 1,33422 Kč | 667,11 Kč |
| 1 000 | 1,17463 Kč | 1 174,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,97102 Kč | 2 913,06 Kč |
| 6 000 | 0,86806 Kč | 5 208,36 Kč |
| 9 000 | 0,81554 Kč | 7 339,86 Kč |
| 15 000 | 0,75643 Kč | 11 346,45 Kč |
| 21 000 | 0,72141 Kč | 15 149,61 Kč |
| 30 000 | 0,68736 Kč | 20 620,80 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |



