PMEG060V100EPE-QZ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 22,52000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3 412
Unit Price: 21,05000 Kč
Datasheet

Similar


onsemi
In Stock: 4 555
Unit Price: 39,36000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2 862
Unit Price: 27,79000 Kč
Datasheet
PMEG060T100CLPEZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG060V100EPE-QZ

DigiKey Part Number
1727-PMEG060V100EPE-QZTR-ND - Tape & Reel (TR)
1727-PMEG060V100EPE-QZCT-ND - Cut Tape (CT)
1727-PMEG060V100EPE-QZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG060V100EPE-QZ
Description
DIODE SCHOTTKY 60V 10A CFP15B
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 60 V 10A Surface Mount CFP15B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
560 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
27 ns
Current - Reverse Leakage @ Vr
700 µA @ 60 V
Capacitance @ Vr, F
833pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
CFP15B
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,52000 Kč22,52 Kč
1014,14600 Kč141,46 Kč
1009,25990 Kč925,99 Kč
5007,15784 Kč3 578,92 Kč
1 0006,48045 Kč6 480,45 Kč
2 0005,91053 Kč11 821,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,29365 Kč26 468,25 Kč
10 0004,91244 Kč49 124,40 Kč
15 0004,71829 Kč70 774,35 Kč
25 0004,66784 Kč116 696,00 Kč
Manufacturers Standard Package
Unit Price without VAT:22,52000 Kč
Unit Price with VAT:27,24920 Kč