


PMEG6045ETP-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG6045ETP-QXTR-ND - Tape & Reel (TR) 1727-PMEG6045ETP-QXCT-ND - Cut Tape (CT) 1727-PMEG6045ETP-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6045ETP-QX |
Description | DIODE SCHOT 60V 4.5A SOD128/CFP5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 4.5A Surface Mount SOD-128/CFP5 |
Category | Reverse Recovery Time (trr) 20 ns |
Mfr | Current - Reverse Leakage @ Vr 400 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 575pF @ 1V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 60 V | Mounting Type |
Current - Average Rectified (Io) 4.5A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 530 mV @ 4.5 A | Supplier Device Package SOD-128/CFP5 |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 11,31800 Kč | 113,18 Kč |
| 100 | 7,31570 Kč | 731,57 Kč |
| 500 | 5,58840 Kč | 2 794,20 Kč |
| 1 000 | 5,03133 Kč | 5 031,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,32328 Kč | 12 969,84 Kč |
| 6 000 | 3,96663 Kč | 23 799,78 Kč |
| 9 000 | 3,78489 Kč | 34 064,01 Kč |
| 15 000 | 3,58068 Kč | 53 710,20 Kč |
| 21 000 | 3,45978 Kč | 72 655,38 Kč |
| 30 000 | 3,34228 Kč | 100 268,40 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |











