1 Circuit IC Switch 2:1 7.7Ohm 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XS5A1T4157GW-Q100H

DigiKey Part Number
1727-XS5A1T4157GW-Q100HTR-ND - Tape & Reel (TR)
1727-XS5A1T4157GW-Q100HCT-ND - Cut Tape (CT)
1727-XS5A1T4157GW-Q100HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XS5A1T4157GW-Q100H
Description
XS5A1T4157GW-Q100/SOT363/SC-88
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 7.7Ohm 6-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Injection
4.5pC
Manufacturer
Nexperia USA Inc.
Channel Capacitance (CS(off), CD(off))
11pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Leakage (IS(off)) (Max)
320nA
Part Status
Active
Crosstalk
-76dB @ 1MHz
Switch Circuit
SPDT - Open/Closed
Operating Temperature
-40°C ~ 125°C
Multiplexer/Demultiplexer Circuit
2:1
Grade
Automotive
Number of Circuits
1
Qualification
AEC-Q100
On-State Resistance (Max)
7.7Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
90mOhm
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Supplier Device Package
6-TSSOP
-3db Bandwidth
190MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 173
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
105,20800 Kč52,08 Kč
254,62800 Kč115,70 Kč
1003,98960 Kč398,96 Kč
2503,68724 Kč921,81 Kč
5003,50540 Kč1 752,70 Kč
1 0003,35506 Kč3 355,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,16944 Kč9 508,32 Kč
6 0003,07862 Kč18 471,72 Kč
9 0003,03311 Kč27 297,99 Kč
15 0002,98272 Kč44 740,80 Kč
21 0002,95329 Kč62 019,09 Kč
30 0002,92496 Kč87 748,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč