SM8S30CAH is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 1 125
Unit Price: 78,73000 Kč
Datasheet
SM8S12AH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SM8S12AH
High Power TVS Diodes
Automotive High Reliability TVS Diodes

SM8S30CAH

DigiKey Part Number
283-SM8S30CAHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM8S30CAH
Description
TVS DIODE 30VWM 48.4VC DO218AB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
48.4V Clamp 136A Ipp Tvs Diode Surface Mount DO-218AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
136A
Power - Peak Pulse
6600W (6.6kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
75031,04875 Kč23 286,56 Kč
Manufacturers Standard Package
Unit Price without VAT:31,04875 Kč
Unit Price with VAT:37,56899 Kč