
AP3216SYCK | |
|---|---|
DigiKey Part Number | 754-2163-2-ND - Tape & Reel (TR) 754-2163-1-ND - Cut Tape (CT) 754-2163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3216SYCK |
Description | LED YELLOW CLEAR SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AP3216SYCK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,10800 Kč | 31,08 Kč |
| 100 | 2,16700 Kč | 216,70 Kč |
| 500 | 1,73654 Kč | 868,27 Kč |
| 1 000 | 1,59333 Kč | 1 593,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,47123 Kč | 2 942,46 Kč |
| 4 000 | 1,36723 Kč | 5 468,92 Kč |
| 6 000 | 1,31378 Kč | 7 882,68 Kč |
| 10 000 | 1,25327 Kč | 12 532,70 Kč |
| 14 000 | 1,21721 Kč | 17 040,94 Kč |
| 20 000 | 1,18201 Kč | 23 640,20 Kč |
| 50 000 | 1,10418 Kč | 55 209,00 Kč |
| 100 000 | 1,05567 Kč | 105 567,00 Kč |
| 200 000 | 1,01462 Kč | 202 924,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |









