Parametric Equivalent
Parametric Equivalent
Similar
Similar

PMEG060V100EPE-QZ | |
|---|---|
DigiKey Part Number | 1727-PMEG060V100EPE-QZTR-ND - Tape & Reel (TR) 1727-PMEG060V100EPE-QZCT-ND - Cut Tape (CT) 1727-PMEG060V100EPE-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG060V100EPE-QZ |
Description | DIODE SCHOTTKY 60V 10A CFP15B |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 10A Surface Mount CFP15B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 27 ns | |
Current - Reverse Leakage @ Vr | 700 µA @ 60 V | |
Capacitance @ Vr, F | 833pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15B | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,10000 Kč | 26,10 Kč |
| 10 | 16,27200 Kč | 162,72 Kč |
| 50 | 12,02380 Kč | 601,19 Kč |
| 100 | 10,64920 Kč | 1 064,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,08770 Kč | 30 438,50 Kč |
| 10 000 | 5,64932 Kč | 56 493,20 Kč |
| Unit Price without VAT: | 26,10000 Kč |
|---|---|
| Unit Price with VAT: | 31,58100 Kč |













