



PMEG045V100EPDAZ | |
|---|---|
DigiKey Part Number | 1727-2393-2-ND - Tape & Reel (TR) 1727-2393-1-ND - Cut Tape (CT) 1727-2393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG045V100EPDAZ |
Description | DIODE SCHOTTKY 45V 10A CFP15 |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount CFP15 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG045V100EPDAZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 37 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 10 V | |
Capacitance @ Vr, F | 1190pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,63000 Kč | 24,63 Kč |
| 10 | 15,43000 Kč | 154,30 Kč |
| 100 | 10,14610 Kč | 1 014,61 Kč |
| 500 | 7,87060 Kč | 3 935,30 Kč |
| 1 000 | 7,13763 Kč | 7 137,63 Kč |
| 2 000 | 6,52108 Kč | 13 042,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,85375 Kč | 29 268,75 Kč |
| 10 000 | 5,44143 Kč | 54 414,30 Kč |
| 15 000 | 5,25461 Kč | 78 819,15 Kč |
| Unit Price without VAT: | 24,63000 Kč |
|---|---|
| Unit Price with VAT: | 29,80230 Kč |











