


SEAF-10-05.0-L-04-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14290TR-ND - Tape & Reel (TR) SAM14290CT-ND - Cut Tape (CT) SAM14290DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAF-10-05.0-L-04-2-A-K-TR |
Description | CONN HD ARRAY RCPT 40P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-10-05.0-L-04-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 40 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm | |
Height Above Board | 0.199" (5.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,52000 Kč | 183,52 Kč |
| 10 | 155,86800 Kč | 1 558,68 Kč |
| 25 | 146,10400 Kč | 3 652,60 Kč |
| 50 | 139,12860 Kč | 6 956,43 Kč |
| 100 | 132,48690 Kč | 13 248,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | 113,91438 Kč | 54 109,33 Kč |
| 950 | 103,94011 Kč | 98 743,10 Kč |
| Unit Price without VAT: | 183,52000 Kč |
|---|---|
| Unit Price with VAT: | 222,05920 Kč |








