Diode 60 V 10A Surface Mount TO-277-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVTS1060PFST3G

DigiKey Part Number
488-NRVTS1060PFST3GTR-ND - Tape & Reel (TR)
488-NRVTS1060PFST3GCT-ND - Cut Tape (CT)
488-NRVTS1060PFST3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRVTS1060PFST3G
Description
DIODE SCHOTTKY 60V 10A TO2773
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 60 V 10A Surface Mount TO-277-3
Datasheet
 Datasheet
EDA/CAD Models
NRVTS1060PFST3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
350 µA @ 60 V
Mfr
Capacitance @ Vr, F
1023pf @ 1V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
60 V
Package / Case
Current - Average Rectified (Io)
10A
Supplier Device Package
TO-277-3
Voltage - Forward (Vf) (Max) @ If
660 mV @ 10 A
Operating Temperature - Junction
-55°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V10PM6HM3/HVishay General Semiconductor - Diodes Division5 983112-V10PM6HM3/HCT-ND33,37000 KčSimilar
In-Stock: 495
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,24000 Kč30,24 Kč
1018,99900 Kč189,99 Kč
10012,56750 Kč1 256,75 Kč
5009,80542 Kč4 902,71 Kč
1 0008,91635 Kč8 916,35 Kč
2 0008,16858 Kč16 337,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,81399 Kč34 069,95 Kč
10 0006,35102 Kč63 510,20 Kč
Manufacturers Standard Package
Unit Price without VAT:30,24000 Kč
Unit Price with VAT:36,59040 Kč