



PMEG045T050EPDZ | |
|---|---|
DigiKey Part Number | 1727-7494-2-ND - Tape & Reel (TR) 1727-7494-1-ND - Cut Tape (CT) 1727-7494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG045T050EPDZ |
Description | DIODE SCHOTTKY 45V 5A CFP15 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 5A Surface Mount CFP15 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG045T050EPDZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 465 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 24 ns | |
Current - Reverse Leakage @ Vr | 44 µA @ 45 V | |
Capacitance @ Vr, F | 830pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 12,68300 Kč | 126,83 Kč |
| 100 | 8,23540 Kč | 823,54 Kč |
| 500 | 6,31998 Kč | 3 159,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,38725 Kč | 8 080,88 Kč |
| 3 000 | 4,91710 Kč | 14 751,30 Kč |
| 4 500 | 4,67752 Kč | 21 048,84 Kč |
| 7 500 | 4,40824 Kč | 33 061,80 Kč |
| 10 500 | 4,24876 Kč | 44 611,98 Kč |
| 15 000 | 4,09380 Kč | 61 407,00 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |













