



ASAAIG-24.000MHZ-C-S-T | |
|---|---|
DigiKey Part Number | 535-ASAAIG-24.000MHZ-C-S-TTR-ND - Tape & Reel (TR) 535-ASAAIG-24.000MHZ-C-S-TCT-ND - Cut Tape (CT) 535-ASAAIG-24.000MHZ-C-S-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASAAIG-24.000MHZ-C-S-T |
Description | OSC XO 24.000MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASAAIG-24.000MHZ-C-S-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 35,97000 Kč | 359,70 Kč |
| 25 | 34,00840 Kč | 850,21 Kč |
| 50 | 32,60140 Kč | 1 630,07 Kč |
| 100 | 31,25130 Kč | 3 125,13 Kč |
| 250 | 29,55344 Kč | 7 388,36 Kč |
| 500 | 28,33218 Kč | 14 166,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,16196 Kč | 27 161,96 Kč |
| 2 000 | 26,04088 Kč | 52 081,76 Kč |
| 3 000 | 25,40709 Kč | 76 221,27 Kč |
| 5 000 | 24,63103 Kč | 123 155,15 Kč |
| 7 000 | 24,13309 Kč | 168 931,63 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |











