
INA296A3IDR | |
|---|---|
DigiKey Part Number | 296-INA296A3IDRTR-ND - Tape & Reel (TR) 296-INA296A3IDRCT-ND - Cut Tape (CT) 296-INA296A3IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA296A3IDR |
Description | -5-V TO 110-V, BIDIRECTIONAL, 1. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
Category | Current - Input Bias 35 µA |
Mfr | Voltage - Input Offset 3 µV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 2.5mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 20 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 8V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 1.1 MHz | Supplier Device Package 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,33000 Kč | 74,33 Kč |
| 10 | 55,96000 Kč | 559,60 Kč |
| 25 | 51,35280 Kč | 1 283,82 Kč |
| 100 | 46,27960 Kč | 4 627,96 Kč |
| 250 | 43,85896 Kč | 10 964,74 Kč |
| 500 | 43,37136 Kč | 21 685,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 38,80397 Kč | 97 009,93 Kč |
| 5 000 | 38,05799 Kč | 190 289,95 Kč |
| Unit Price without VAT: | 74,33000 Kč |
|---|---|
| Unit Price with VAT: | 89,93930 Kč |


