



2484637-1 | |
|---|---|
DigiKey Part Number | 343-2484637-1-ND |
Manufacturer | |
Manufacturer Product Number | 2484637-1 |
Description | SMA JACK RA EDGE MNT SOLDER TAB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Tray | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Board Edge, End Launch | Mating Cycles 500 |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CONSMA020.042-G | TE Connectivity Linx | 1 453 | 343-CONSMA020.042-G-ND | 17,74000 Kč | Parametric Equivalent |
| CONSMA021.062-G | TE Connectivity Linx | 773 | 343-CONSMA021.062-G-ND | 29,58000 Kč | Parametric Equivalent |
| CONSMA023.031-G | TE Connectivity Linx | 326 | 343-CONSMA023.031-G-ND | 29,58000 Kč | Parametric Equivalent |
| 0732511151 | Molex | 2 800 | WM17359-ND | 18,17000 Kč | Parametric Equivalent |
| 0732511153 | Molex | 5 751 | 900-0732511153-ND | 13,87000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,12000 Kč | 116,12 Kč |
| 10 | 98,67000 Kč | 986,70 Kč |
| 25 | 92,48360 Kč | 2 312,09 Kč |
| 50 | 88,06980 Kč | 4 403,49 Kč |
| 100 | 83,86390 Kč | 8 386,39 Kč |
| 250 | 78,61400 Kč | 19 653,50 Kč |
| 500 | 74,86290 Kč | 37 431,45 Kč |
| 1 000 | 71,29199 Kč | 71 291,99 Kč |
| 2 500 | 66,83420 Kč | 167 085,50 Kč |
| Unit Price without VAT: | 116,12000 Kč |
|---|---|
| Unit Price with VAT: | 140,50520 Kč |












