
STBB1-APUR | |
|---|---|
DigiKey Part Number | 497-11971-2-ND - Tape & Reel (TR) 497-11971-1-ND - Cut Tape (CT) 497-11971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STBB1-APUR |
Description | IC REG BUCK BOOST ADJ 1.6A 10DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.2V 1 Output 1.6A (Switch) 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | STBB1-APUR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-DFN (3x3) |
Voltage - Input (Min) 2V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 38,23700 Kč | 382,37 Kč |
| 25 | 34,91560 Kč | 872,89 Kč |
| 100 | 31,26180 Kč | 3 126,18 Kč |
| 250 | 29,52068 Kč | 7 380,17 Kč |
| 500 | 28,72484 Kč | 14 362,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,53993 Kč | 79 619,79 Kč |
| 6 000 | 26,01782 Kč | 156 106,92 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |







