
STEVAL-ISA063V2 | |
|---|---|
DigiKey Part Number | 497-STEVAL-ISA063V2-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA063V2 |
Description | EVAL BOARD FOR STBB1 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STBB1 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1A |
Manufacturer STMicroelectronics | Voltage - Input 2V ~ 5.5V |
Packaging Box | Regulator Topology Buck-Boost |
Part Status Active | Frequency - Switching 1.5MHz |
Main Purpose DC/DC, Step Up or Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part STBB1 |
Voltage - Output 1.2V ~ 5.5V |
| Box: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 937,56000 Kč | 937,56 Kč |
| Unit Price without VAT: | 937,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 134,44760 Kč |


