
FSV1550V | |
|---|---|
DigiKey Part Number | FSV1550VTR-ND - Tape & Reel (TR) FSV1550VCT-ND - Cut Tape (CT) FSV1550VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSV1550V |
Description | DIODE SCHOTTKY 50V 15A TO2773 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 15A Surface Mount TO-277-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 320 µA @ 50 V | |
Capacitance @ Vr, F | 824pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277-3 | |
Operating Temperature - Junction | -55°C ~ 155°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 27,31800 Kč | 273,18 Kč |
| 100 | 18,39630 Kč | 1 839,63 Kč |
| 500 | 14,57430 Kč | 7 287,15 Kč |
| 1 000 | 13,34465 Kč | 13 344,65 Kč |
| 2 000 | 12,49738 Kč | 24 994,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,36260 Kč | 51 813,00 Kč |
| 10 000 | 10,21028 Kč | 102 102,80 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |










