
NVTFS9D6P04M8LTAG | |
|---|---|
DigiKey Part Number | 488-NVTFS9D6P04M8LTAGTR-ND - Tape & Reel (TR) 488-NVTFS9D6P04M8LTAGCT-ND - Cut Tape (CT) 488-NVTFS9D6P04M8LTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTFS9D6P04M8LTAG |
Description | MOSFET P-CH 40V 13A/64A 8WDFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 13A (Ta), 64A (Tc) 3.2W (Ta), 75W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | NVTFS9D6P04M8LTAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 580µA | |
Gate Charge (Qg) (Max) @ Vgs | 34.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2312 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 75W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 29,01900 Kč | 290,19 Kč |
| 100 | 19,61420 Kč | 1 961,42 Kč |
| 500 | 15,58430 Kč | 7 792,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 12,73697 Kč | 19 105,45 Kč |
| 3 000 | 11,81683 Kč | 35 450,49 Kč |
| 4 500 | 11,34825 Kč | 51 067,12 Kč |
| 7 500 | 11,20243 Kč | 84 018,22 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |










