



STS142050UL08 | |
|---|---|
DigiKey Part Number | 283-STS142050UL08TR-ND - Tape & Reel (TR) 283-STS142050UL08CT-ND - Cut Tape (CT) 283-STS142050UL08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS142050UL08 |
Description | TVS DIODE 5VWM 20VC SOT143 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 17A (8/20µs) |
Mfr | Power - Peak Pulse 60W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 0.8pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case TO-253-4, TO-253AA |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD143A-SR05 | Bourns Inc. | 38 271 | CD143A-SR05CT-ND | 33,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,24400 Kč | 72,44 Kč |
| 100 | 4,60070 Kč | 460,07 Kč |
| 500 | 3,45712 Kč | 1 728,56 Kč |
| 1 000 | 3,08755 Kč | 3 087,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,77398 Kč | 8 321,94 Kč |
| 6 000 | 2,52648 Kč | 15 158,88 Kč |
| 9 000 | 2,40035 Kč | 21 603,15 Kč |
| 15 000 | 2,25860 Kč | 33 879,00 Kč |
| 21 000 | 2,17465 Kč | 45 667,65 Kč |
| 30 000 | 2,09304 Kč | 62 791,20 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |










