15V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UET14A05L03-BK

DigiKey Part Number
13-UET14A05L03-BKTR-ND - Tape & Reel (TR)
13-UET14A05L03-BKCT-ND - Cut Tape (CT)
13-UET14A05L03-BKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UET14A05L03-BK
Description
TVS DIODE 5VWM 15VC SOT143
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
15V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
15V (Typ)
Mfr
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Ethernet, USB
Part Status
Active
Capacitance @ Frequency
0.8pF @ 1MHz
Type
Steering (Rail to Rail)
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
2
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
TO-253-4, TO-253AA
Voltage - Breakdown (Min)
6V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 587
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,60000 Kč19,60 Kč
1012,24200 Kč122,42 Kč
1007,93340 Kč793,34 Kč
5006,07980 Kč3 039,90 Kč
1 0005,48229 Kč5 482,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,72315 Kč14 169,45 Kč
6 0004,34073 Kč26 044,38 Kč
9 0004,14591 Kč37 313,19 Kč
15 0003,92701 Kč58 905,15 Kč
21 0003,79739 Kč79 745,19 Kč
30 0003,67142 Kč110 142,60 Kč
Manufacturers Standard Package
Unit Price without VAT:19,60000 Kč
Unit Price with VAT:23,71600 Kč