
FSV1045V | |
|---|---|
DigiKey Part Number | FSV1045VTR-ND - Tape & Reel (TR) FSV1045VCT-ND - Cut Tape (CT) FSV1045VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSV1045V |
Description | DIODE SCHOTTKY 45V 10A TO2773 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount TO-277-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 220 µA @ 45 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 820pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-277-3 |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 440 mV @ 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 27,17100 Kč | 271,71 Kč |
| 100 | 18,28930 Kč | 1 828,93 Kč |
| 500 | 14,48484 Kč | 7 242,42 Kč |
| 1 000 | 13,26150 Kč | 13 261,50 Kč |
| 2 000 | 12,40426 Kč | 24 808,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,29549 Kč | 51 477,45 Kč |
| 10 000 | 10,13416 Kč | 101 341,60 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |











