


PMEG045T050EPDZ | |
---|---|
DigiKey Part Number | 1727-7494-2-ND - Tape & Reel (TR) 1727-7494-1-ND - Cut Tape (CT) 1727-7494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG045T050EPDZ |
Description | DIODE SCHOTTKY 45V 5A CFP15 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 5A Surface Mount CFP15 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG045T050EPDZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 465 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 24 ns | |
Current - Reverse Leakage @ Vr | 44 µA @ 45 V | |
Capacitance @ Vr, F | 830pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 23,33000 Kč | 23,33 Kč |
10 | 14,56000 Kč | 145,60 Kč |
50 | 10,70660 Kč | 535,33 Kč |
100 | 9,45680 Kč | 945,68 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 6,18526 Kč | 9 277,89 Kč |
3 000 | 5,64549 Kč | 16 936,47 Kč |
Unit Price without VAT: | 23,33000 Kč |
---|---|
Unit Price with VAT: | 28,22930 Kč |