Mosfet Array 20V 3.4A 490mW Surface Mount 6-HUSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMDPB55XP,115

DigiKey Part Number
1727-PMDPB55XP,115TR-ND - Tape & Reel (TR)
1727-PMDPB55XP,115CT-ND - Cut Tape (CT)
1727-PMDPB55XP,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMDPB55XP,115
Description
MOSFET 2P-CH 20V 3.4A 6HUSON
Customer Reference
Detailed Description
Mosfet Array 20V 3.4A 490mW Surface Mount 6-HUSON (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
900mV @ 250µA
Manufacturer
Nexperia USA Inc.
Gate Charge (Qg) (Max) @ Vgs
25nC @ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
785pF @ 10V
Part Status
Discontinued at DigiKey
Power - Max
490mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 P-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
6-UFDFN Exposed Pad
Drain to Source Voltage (Vdss)
20V
Supplier Device Package
6-HUSON (2x2)
Current - Continuous Drain (Id) @ 25°C
3.4A
Base Product Number
Rds On (Max) @ Id, Vgs
70mOhm @ 3.4A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMP2160UFDB-7Diodes Incorporated671DMP2160UFDB-7DICT-ND16,48000 KčSimilar
SIA907EDJT-T1-GE3Vishay Siliconix2 958SIA907EDJT-T1-GE3CT-ND39,83000 KčSimilar
SIA921EDJ-T1-GE3Vishay Siliconix25 254SIA921EDJ-T1-GE3CT-ND24,40000 KčSimilar
SIA921EDJ-T4-GE3Vishay Siliconix2 569742-SIA921EDJ-T4-GE3CT-ND22,52000 KčSimilar
TSM500P02DCQ RFGTaiwan Semiconductor Corporation66 980TSM500P02DCQRFGCT-ND20,65000 KčSimilar
In-Stock: 71
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,85000 Kč15,85 Kč
109,78100 Kč97,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:15,85000 Kč
Unit Price with VAT:19,17850 Kč