
SIA921EDJ-T4-GE3 | |
|---|---|
DigiKey Part Number | 742-SIA921EDJ-T4-GE3TR-ND - Tape & Reel (TR) 742-SIA921EDJ-T4-GE3CT-ND - Cut Tape (CT) 742-SIA921EDJ-T4-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIA921EDJ-T4-GE3 |
Description | MOSFET 2P-CH 20V 4.5A PPAK8X8 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 4.5A 7.8W Surface Mount PowerPAK® SC-70-6 Dual |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 59mOhm @ 3.6A, 4.5V |
Manufacturer Vishay Siliconix | Vgs(th) (Max) @ Id 1.4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 23nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 7.8W |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 P-Channel (Dual) | Package / Case PowerPAK® SC-70-6 Dual |
FET Feature Logic Level Gate | Supplier Device Package PowerPAK® SC-70-6 Dual |
Drain to Source Voltage (Vdss) 20V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C 4.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIA921EDJ-T1-GE3 | Vishay Siliconix | 25 254 | SIA921EDJ-T1-GE3CT-ND | 24,40000 Kč | Parametric Equivalent |
| DMP2160UFDBQ-7 | Diodes Incorporated | 2 303 | 31-DMP2160UFDBQ-7CT-ND | 18,77000 Kč | Similar |
| PMDPB55XP,115 | Nexperia USA Inc. | 71 | 1727-PMDPB55XP,115CT-ND | 15,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,52000 Kč | 22,52 Kč |
| 10 | 14,03600 Kč | 140,36 Kč |
| 100 | 9,15350 Kč | 915,35 Kč |
| 500 | 7,05708 Kč | 3 528,54 Kč |
| 1 000 | 6,38116 Kč | 6 381,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,52254 Kč | 16 567,62 Kč |
| 6 000 | 5,09013 Kč | 30 540,78 Kč |
| 9 000 | 4,86983 Kč | 43 828,47 Kč |
| 15 000 | 4,62236 Kč | 69 335,40 Kč |
| 21 000 | 4,47582 Kč | 93 992,22 Kč |
| 30 000 | 4,33341 Kč | 130 002,30 Kč |
| Unit Price without VAT: | 22,52000 Kč |
|---|---|
| Unit Price with VAT: | 27,24920 Kč |


