
SIA921EDJ-T1-GE3 | |
|---|---|
DigiKey Part Number | SIA921EDJ-T1-GE3TR-ND - Tape & Reel (TR) SIA921EDJ-T1-GE3CT-ND - Cut Tape (CT) SIA921EDJ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIA921EDJ-T1-GE3 |
Description | MOSFET 2P-CH 20V 4.5A PPAK8X8 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 4.5A 7.8W Surface Mount PowerPAK® SC-70-6 Dual |
Datasheet | Datasheet |
EDA/CAD Models | SIA921EDJ-T1-GE3 Models |
Category | Rds On (Max) @ Id, Vgs 59mOhm @ 3.6A, 4.5V |
Manufacturer Vishay Siliconix | Vgs(th) (Max) @ Id 1.4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 23nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 7.8W |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 P-Channel (Dual) | Package / Case PowerPAK® SC-70-6 Dual |
FET Feature Logic Level Gate | Supplier Device Package PowerPAK® SC-70-6 Dual |
Drain to Source Voltage (Vdss) 20V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C 4.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,40000 Kč | 24,40 Kč |
| 10 | 15,26600 Kč | 152,66 Kč |
| 100 | 10,00230 Kč | 1 000,23 Kč |
| 500 | 7,73822 Kč | 3 869,11 Kč |
| 1 000 | 7,00849 Kč | 7 008,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,08146 Kč | 18 244,38 Kč |
| 6 000 | 5,61468 Kč | 33 688,08 Kč |
| 9 000 | 5,37687 Kč | 48 391,83 Kč |
| 15 000 | 5,10974 Kč | 76 646,10 Kč |
| 21 000 | 4,95158 Kč | 103 983,18 Kč |
| 30 000 | 4,79792 Kč | 143 937,60 Kč |
| Unit Price without VAT: | 24,40000 Kč |
|---|---|
| Unit Price with VAT: | 29,52400 Kč |







