
SIA921EDJ-T1-GE3 | |
|---|---|
DigiKey Part Number | SIA921EDJ-T1-GE3TR-ND - Tape & Reel (TR) SIA921EDJ-T1-GE3CT-ND - Cut Tape (CT) SIA921EDJ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIA921EDJ-T1-GE3 |
Description | MOSFET 2P-CH 20V 4.5A PPAK8X8 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 4.5A 7.8W Surface Mount PowerPAK® SC-70-6 Dual |
Datasheet | Datasheet |
EDA/CAD Models | SIA921EDJ-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 4.5A | |
Rds On (Max) @ Id, Vgs | 59mOhm @ 3.6A, 4.5V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 7.8W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SC-70-6 Dual | |
Supplier Device Package | PowerPAK® SC-70-6 Dual | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 15,37100 Kč | 153,71 Kč |
| 100 | 10,07060 Kč | 1 007,06 Kč |
| 500 | 7,79110 Kč | 3 895,55 Kč |
| 1 000 | 7,05638 Kč | 7 056,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,12302 Kč | 18 369,06 Kč |
| 6 000 | 5,65305 Kč | 33 918,30 Kč |
| 9 000 | 5,41361 Kč | 48 722,49 Kč |
| 15 000 | 5,14465 Kč | 77 169,75 Kč |
| 21 000 | 4,98542 Kč | 104 693,82 Kč |
| 30 000 | 4,83070 Kč | 144 921,00 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |










