Mosfet Array 20V 3.8A 1.4W Surface Mount U-DFN2020-6 (Type B)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP2160UFDBQ-7

DigiKey Part Number
31-DMP2160UFDBQ-7TR-ND - Tape & Reel (TR)
31-DMP2160UFDBQ-7CT-ND - Cut Tape (CT)
31-DMP2160UFDBQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP2160UFDBQ-7
Description
MOSFET 2P-CH 20V 3.8A 6UDFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 3.8A 1.4W Surface Mount U-DFN2020-6 (Type B)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
900mV @ 250µA
Manufacturer
Diodes Incorporated
Gate Charge (Qg) (Max) @ Vgs
6.5nC @ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
536pF @ 10V
Part Status
Active
Power - Max
1.4W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 P-Channel (Dual)
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20V
Package / Case
6-UDFN Exposed Pad
Current - Continuous Drain (Id) @ 25°C
3.8A
Supplier Device Package
U-DFN2020-6 (Type B)
Rds On (Max) @ Id, Vgs
70mOhm @ 2.8A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PJQ2815_R1_00001Panjit International Inc.7 3983757-PJQ2815_R1_00001CT-ND17,10000 KčSimilar
PMDPB55XP,115Nexperia USA Inc.711727-PMDPB55XP,115CT-ND15,85000 KčSimilar
In-Stock: 2 303
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,77000 Kč18,77 Kč
1011,65800 Kč116,58 Kč
1007,55180 Kč755,18 Kč
5005,77990 Kč2 889,95 Kč
1 0005,20824 Kč5 208,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,48178 Kč13 445,34 Kč
6 0004,11580 Kč24 694,80 Kč
9 0003,92934 Kč35 364,06 Kč
15 0003,71983 Kč55 797,45 Kč
21 0003,59577 Kč75 511,17 Kč
30 0003,47520 Kč104 256,00 Kč
Manufacturers Standard Package
Unit Price without VAT:18,77000 Kč
Unit Price with VAT:22,71170 Kč