
PJQ2815_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJQ2815_R1_00001TR-ND - Tape & Reel (TR) 3757-PJQ2815_R1_00001CT-ND - Cut Tape (CT) 3757-PJQ2815_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ2815_R1_00001 |
Description | MOSFET 2P-CH 20V 4.2A 6DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 4.2A (Ta) 1.5W (Ta) Surface Mount DFN2020-6L |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 900mV @ 250µA |
Manufacturer Panjit International Inc. | Gate Charge (Qg) (Max) @ Vgs 24nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 907pF @ 10V |
Part Status Active | Power - Max 1.5W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20V | Package / Case 6-VDFN Exposed Pad |
Current - Continuous Drain (Id) @ 25°C 4.2A (Ta) | Supplier Device Package DFN2020-6L |
Rds On (Max) @ Id, Vgs 52mOhm @ 4.2A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,10000 Kč | 17,10 Kč |
| 10 | 10,53200 Kč | 105,32 Kč |
| 100 | 6,79680 Kč | 679,68 Kč |
| 500 | 5,18134 Kč | 2 590,67 Kč |
| 1 000 | 4,66016 Kč | 4 660,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,99751 Kč | 11 992,53 Kč |
| 6 000 | 3,66372 Kč | 21 982,32 Kč |
| 9 000 | 3,49362 Kč | 31 442,58 Kč |
| 15 000 | 3,30248 Kč | 49 537,20 Kč |
| 21 000 | 3,18930 Kč | 66 975,30 Kč |
| 30 000 | 3,07933 Kč | 92 379,90 Kč |
| Unit Price without VAT: | 17,10000 Kč |
|---|---|
| Unit Price with VAT: | 20,69100 Kč |

