
DMP2160UFDB-7 | |
|---|---|
DigiKey Part Number | DMP2160UFDB-7DITR-ND - Tape & Reel (TR) DMP2160UFDB-7DICT-ND - Cut Tape (CT) DMP2160UFDB-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2160UFDB-7 |
Description | MOSFET 2P-CH 20V 3.8A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 3.8A 1.4W Surface Mount U-DFN2020-6 (Type B) |
Datasheet | Datasheet |
EDA/CAD Models | DMP2160UFDB-7 Models |
Category | Vgs(th) (Max) @ Id 900mV @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 6.5nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 536pF @ 10V |
Part Status Active | Power - Max 1.4W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 6-UDFN Exposed Pad |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package U-DFN2020-6 (Type B) |
Current - Continuous Drain (Id) @ 25°C 3.8A | Base Product Number |
Rds On (Max) @ Id, Vgs 70mOhm @ 2.8A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP2065UFDB-7 | Diodes Incorporated | 136 089 | DMP2065UFDB-7DICT-ND | 17,31000 Kč | Direct |
| NTLUD3A50PZTAG | onsemi | 326 | NTLUD3A50PZTAGOSCT-ND | 28,57000 Kč | Direct |
| PMDPB55XP,115 | Nexperia USA Inc. | 71 | 1727-PMDPB55XP,115CT-ND | 15,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,48000 Kč | 16,48 Kč |
| 10 | 10,21900 Kč | 102,19 Kč |
| 100 | 6,57570 Kč | 657,57 Kč |
| 500 | 5,00574 Kč | 2 502,87 Kč |
| 1 000 | 4,49957 Kč | 4 499,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,60376 Kč | 10 811,28 Kč |
| 6 000 | 3,30077 Kč | 19 804,62 Kč |
| 9 000 | 3,17525 Kč | 28 577,25 Kč |
| Unit Price without VAT: | 16,48000 Kč |
|---|---|
| Unit Price with VAT: | 19,94080 Kč |



