
SIA907EDJT-T1-GE3 | |
|---|---|
DigiKey Part Number | SIA907EDJT-T1-GE3TR-ND - Tape & Reel (TR) SIA907EDJT-T1-GE3CT-ND - Cut Tape (CT) SIA907EDJT-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIA907EDJT-T1-GE3 |
Description | MOSFET 2P-CH 20V 4.5A PPAK8X8 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 4.5A (Tc) 7.8W Surface Mount PowerPAK® SC-70-6 Dual |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 57mOhm @ 3.6A, 4.5V |
Manufacturer Vishay Siliconix | Vgs(th) (Max) @ Id 1.4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 23nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 7.8W |
Part Status Not For New Designs | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 P-Channel (Dual) | Package / Case PowerPAK® SC-70-6 Dual |
FET Feature Logic Level Gate | Supplier Device Package PowerPAK® SC-70-6 Dual |
Drain to Source Voltage (Vdss) 20V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C 4.5A (Tc) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP2160UFDBQ-7 | Diodes Incorporated | 2 303 | 31-DMP2160UFDBQ-7CT-ND | 18,77000 Kč | Similar |
| PMDPB55XP,115 | Nexperia USA Inc. | 71 | 1727-PMDPB55XP,115CT-ND | 15,85000 Kč | Similar |
| PMDPB58UPE,115 | Nexperia USA Inc. | 0 | 1727-PMDPB58UPE,115CT-ND | 14,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,83000 Kč | 39,83 Kč |
| 10 | 25,29800 Kč | 252,98 Kč |
| 100 | 16,98890 Kč | 1 698,89 Kč |
| 500 | 13,42426 Kč | 6 712,13 Kč |
| 1 000 | 12,27742 Kč | 12 277,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,82122 Kč | 32 463,66 Kč |
| 6 000 | 10,08840 Kč | 60 530,40 Kč |
| 9 000 | 9,71528 Kč | 87 437,52 Kč |
| 15 000 | 9,35631 Kč | 140 344,65 Kč |
| Unit Price without VAT: | 39,83000 Kč |
|---|---|
| Unit Price with VAT: | 48,19430 Kč |

