
PLVA665A,215 | |
|---|---|
DigiKey Part Number | 1727-5817-2-ND - Tape & Reel (TR) 1727-5817-1-ND - Cut Tape (CT) 1727-5817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLVA665A,215 |
Description | DIODE ZENER 6.5V 250MW TO236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.5 V 250 mW ±3% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PLVA665A,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 40 nA @ 5.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,00000 Kč | 10,00 Kč |
| 10 | 6,08200 Kč | 60,82 Kč |
| 50 | 4,37440 Kč | 218,72 Kč |
| 100 | 3,82020 Kč | 382,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,91226 Kč | 5 736,78 Kč |
| 6 000 | 1,72528 Kč | 10 351,68 Kč |
| Unit Price without VAT: | 10,00000 Kč |
|---|---|
| Unit Price with VAT: | 12,10000 Kč |











