TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TLV2462AMDREP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2954AIM/NOPB

DigiKey Part Number
LP2954AIM/NOPB-ND
Manufacturer
Manufacturer Product Number
LP2954AIM/NOPB
Description
IC REG LIN POS ADJ 250MA 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LP2954AIM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
1.23V
Voltage - Output (Max)
Voltage Dropout (Max)
0.8V @ 250mA
Current - Output
Current - Quiescent (Iq)
150 µA
Current - Supply (Max)
33 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 052
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
167,41000 Kč67,41 Kč
1050,51700 Kč505,17 Kč
9541,82663 Kč3 973,53 Kč
19040,08442 Kč7 616,04 Kč
28539,21165 Kč11 175,32 Kč
57037,93226 Kč21 621,39 Kč
1 04536,99984 Kč38 664,83 Kč
2 56535,88017 Kč92 032,64 Kč
5 03535,20698 Kč177 267,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:67,41000 Kč
Unit Price with VAT:81,56610 Kč