Similar
Similar
Similar
Similar
Similar
Similar
Similar

PESD5V0U1UB,115 | |
|---|---|
DigiKey Part Number | 1727-4156-2-ND - Tape & Reel (TR) 1727-4156-1-ND - Cut Tape (CT) 1727-4156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0U1UB,115 |
Description | TVS DIODE 5VWM SOD523 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | PESD5V0U1UB,115 Models |
Category | Capacitance @ Frequency 2pF @ 1MHz |
Mfr | Operating Temperature -55°C ~ 150°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case SC-79, SOD-523 |
Voltage - Reverse Standoff (Typ) 5V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 5.8V | Base Product Number |
Power Line Protection No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPDH5V0U | Comchip Technology | 120 497 | 641-1469-1-ND | 7,98000 Kč | Similar |
| ESD5V0D5-TP | MCC (Micro Commercial Components) | 418 060 | ESD5V0D5-TPMSCT-ND | 6,30000 Kč | Similar |
| ESD5V0D7-TP | MCC (Micro Commercial Components) | 0 | ESD5V0D7-TPMSTR-ND | 0,00000 Kč | Similar |
| ESD5Z5.0T1 | onsemi | 0 | ESD5Z5.0T1-ND | 0,00000 Kč | Similar |
| ESD5Z5.0T1G | onsemi | 91 | ESD5Z5.0T1GOSCT-ND | 4,41000 Kč | Similar |








