18.6V Clamp 11.6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18.6V Clamp 11.6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Micro Commercial Components Corporate Video

ESD5V0D5-TP

DigiKey Part Number
ESD5V0D5-TPMSTR-ND - Tape & Reel (TR)
ESD5V0D5-TPMSCT-ND - Cut Tape (CT)
ESD5V0D5-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD5V0D5-TP
Description
TVS DIODE 5VWM 18.6VC SOD523
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
18.6V Clamp 11.6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6.2V
Voltage - Clamping (Max) @ Ipp
18.6V
Current - Peak Pulse (10/1000µs)
11.6A (8/20µs)
Power - Peak Pulse
174W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
80pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 431 213
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
103,00300 Kč30,03 Kč
1001,17590 Kč117,59 Kč
5001,11290 Kč556,45 Kč
1 0001,04990 Kč1 049,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,82207 Kč6 576,56 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč