ESD5Z5.0T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 136 028
Unit Price: 4,41000 Kč
Datasheet

Similar


TDK
In Stock: 553 209
Unit Price: 2,10000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 207 910
Unit Price: 4,20000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 8,82000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,83000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 8,40000 Kč
Datasheet

Similar


Torex Semiconductor Ltd
In Stock: 0
Unit Price: 1,15237 Kč
Datasheet
18.6V Clamp 9.4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18.6V Clamp 9.4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
SC-76, SOD-523

ESD5Z5.0T1

DigiKey Part Number
ESD5Z5.0T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESD5Z5.0T1
Description
TVS DIODE 5VWM 18.6VC SOD523
Customer Reference
Detailed Description
18.6V Clamp 9.4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
ESD5Z5.0T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6.2V
Voltage - Clamping (Max) @ Ipp
18.6V
Current - Peak Pulse (10/1000µs)
9.4A (8/20µs)
Power - Peak Pulse
174W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
80pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes