
XBP1011-G | |
|---|---|
DigiKey Part Number | XBP1011-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XBP1011-G |
Description | TVS DIODE 5VWM 9VC SOD523P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523P |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 9V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 120W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 110pF @ 1MHz (Max) | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,15237 Kč | 5 761,85 Kč |
| 10 000 | 0,96591 Kč | 9 659,10 Kč |
| 15 000 | 0,88192 Kč | 13 228,80 Kč |
| 25 000 | 0,79792 Kč | 19 948,00 Kč |
| 35 000 | 0,74163 Kč | 25 957,05 Kč |
| 50 000 | 0,70343 Kč | 35 171,50 Kč |
| Unit Price without VAT: | 1,15237 Kč |
|---|---|
| Unit Price with VAT: | 1,39437 Kč |

