12.3V Clamp 8.7A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.3V Clamp 8.7A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923
SOD-923_514AA

ESD9X5.0ST5G

DigiKey Part Number
ESD9X5.0ST5GOSTR-ND - Tape & Reel (TR)
ESD9X5.0ST5GOSCT-ND - Cut Tape (CT)
ESD9X5.0ST5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD9X5.0ST5G
Description
TVS DIODE 5VWM 12.3VC SOD923
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
12.3V Clamp 8.7A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923
Datasheet
 Datasheet
EDA/CAD Models
ESD9X5.0ST5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6.2V
Voltage - Clamping (Max) @ Ipp
12.3V
Current - Peak Pulse (10/1000µs)
8.7A (8/20µs)
Power - Peak Pulse
107W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
65pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-923
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 233 130
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:40000
Tape & Reel (TR):40000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,49100 Kč14,91 Kč
1000,65090 Kč65,09 Kč
5000,62994 Kč314,97 Kč
1 0000,60894 Kč608,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,59676 Kč4 774,08 Kč
16 0000,43343 Kč6 934,88 Kč
24 0000,41424 Kč9 941,76 Kč
80 0000,39558 Kč31 646,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč